Add To Favorites
Product Overview
Digi-Key Part Number 1490-1036-ND
Quantity Available 756
Can ship immediately
Manufacturer

Manufacturer Part Number

NRF51822-BEACON

Description KIT EVAL BLUETOOTH SMART BEACON
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer Nordic Semiconductor ASA
Series -
Part Status Active
Type Transceiver; Bluetooth® Smart 4.x Low Energy (BLE)
Frequency 2.4GHz
For Use With/Related Products nRF51822
Supplied Contents Board(s)
Hazardous Material Packing Requirements Lithium Metal Cell or Battery - Instr. 969, Sect. II: Packed with Equipment
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1490-1036

06:21:51 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.85000 $31.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback