Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.00000 $39.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1490-1038-ND
Copy   1490-1038-ND
Quantity Available 782
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NRF51-DK

Copy   NRF51-DK
Description DEV KIT FOR NRF51 SERIES
Copy   DEV KIT FOR NRF51 SERIES
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer Nordic Semiconductor ASA
Series -
Part Status Active
Type Transceiver; ANT, Bluetooth® Smart 4.x Low Energy (BLE)
Frequency 2.4GHz
For Use With/Related Products nRF51422, nRF51822
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • NRF51822-QFAA-T - Nordic Semiconductor ASA | 1490-1024-ND DigiKey Electronics
  • NRF51822-QFAA-T
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $4.62000
  • 1490-1024-ND
  • NRF51822-QFAB-T - Nordic Semiconductor ASA | 1490-1025-ND DigiKey Electronics
  • NRF51822-QFAB-T
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $3.84000
  • 1490-1025-ND
  • NRF51422-QFAA-T - Nordic Semiconductor ASA | 1490-1023-ND DigiKey Electronics
  • NRF51422-QFAA-T
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $4.82000
  • 1490-1023-ND
  • NRF51822-QFAB-R7 - Nordic Semiconductor ASA | 1490-1032-1-ND DigiKey Electronics
  • NRF51822-QFAB-R7
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $4.03000
  • 1490-1032-1-ND
You May Also Be Interested In
  • NRF52-DK - Nordic Semiconductor ASA | 1490-1053-ND DigiKey Electronics
  • NRF52-DK
  • Nordic Semiconductor ASA
  • DEV KIT FOR NRF52 BLE/NFC
  • Unit Price $39.00000
  • 1490-1053-ND
  • NRF51-DONGLE - Nordic Semiconductor ASA | 1490-1037-ND DigiKey Electronics
  • NRF51-DONGLE
  • Nordic Semiconductor ASA
  • DEV DONGLE USB FOR NRF51822/422
  • Unit Price $49.00000
  • 1490-1037-ND
  • NRF52840-DONGLE - Nordic Semiconductor ASA | 1490-1073-ND DigiKey Electronics
  • NRF52840-DONGLE
  • Nordic Semiconductor ASA
  • USB DONGLE BLE + MULTIPROTOCOL
  • Unit Price $10.00000
  • 1490-1073-ND
  • NRF6707 - Nordic Semiconductor ASA | 1490-1058-ND DigiKey Electronics
  • NRF6707
  • Nordic Semiconductor ASA
  • POWER PROFILER KIT
  • Unit Price $81.25000
  • 1490-1058-ND
  • NRF51822-QFAB-R7 - Nordic Semiconductor ASA | 1490-1032-1-ND DigiKey Electronics
  • NRF51822-QFAB-R7
  • Nordic Semiconductor ASA
  • IC RF TXRX+MCU BLUETOOTH 48VFQFN
  • Unit Price $4.03000
  • 1490-1032-1-ND
Additional Resources
Standard Package ? 1
Other Names 1490-1038

07:46:53 6/17/2019