Add To Favorites
Product Overview
Digi-Key Part Number 454-1418-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

NPS23-M

Description AC/DC CONVERTER 12V 25W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Open Frame AC DC Converter 1 Output 12V 3.3A 90 ~ 264 VAC Input

Documents & Media
Datasheets NPS20-M Series
Product Training Modules NPS AC/DC Power Supplies
Environmental Information Declaration of Conformity
PCN Packaging CSA Marking 20/Sep/2013
Online Catalog NPS20-M Series
Product Attributes Select All
Categories
Manufacturer Artesyn Embedded Technologies
Series NPS20-M
Part Status Active
Type Open Frame
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3.3A
Power (Watts) 25W (40W Forced Air)
Applications ITE (Commercial), Medical
Efficiency 87%
Operating Temperature 0°C ~ 80°C (With Derating)
Features Adjustable Output, DC Input Capable, Remote Sense, Universal Input
Mounting Type Chassis Mount
Size / Dimension 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm)
Minimum Load Required No
Approvals CB, CE
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 454-1418
NPS23M

03:14:28 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.86000 $17.86
5 17.33200 $86.66
10 16.80600 $168.06
25 16.28120 $407.03
50 15.75600 $787.80
100 15.23080 $1,523.08
250 14.70560 $3,676.40
500 14.44300 $7,221.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback