• Obsolete item.
Product Overview
Digi-Key Part Number NP8P128A13BSM60E-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NP8P128A13BSM60E

Description IC PCM 128MBIT 115NS 56TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

PCM (PRAM) Memory IC 128Mb (16M x 8) Parallel, SPI 115ns 56-TSOP (14x20)

Documents & Media
Datasheets P8P PCM
PCN Obsolescence/ EOL Multiple Devices 08/Apr/2013
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series Omneo™
Packaging ? Tray ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format PCM (PRAM)
Technology PCM (PRAM)
Memory Size 128Mb (16M x 8)
Write Cycle Time - Word, Page 115ns
Access Time 115ns
Memory Interface Parallel, SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TC)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 56-TSOP (14x20)
Base Part Number NP8P128A
 
Additional Resources
Standard Package ? 576

07:09:16 2/19/2018

Send Feedback