Add To Favorites
Product Overview
Digi-Key Part Number 478-1829-6-ND
Quantity Available 86
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSD107M006R0100

Description CAP NIOB OXI 100UF 20% 6.3V 2917
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

100µF Niobium Oxide Capacitor 6.3V 2917 (7343 Metric) 100 mOhms

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series OxiCap® NOS
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 100 mOhms
Current - Leakage 12µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code D
Height - Seated (Max) 0.122" (3.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-1829-6

10:42:41 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.08000 $1.08
10 0.82400 $8.24
100 0.58960 $58.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1829-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $0.39690
  • Cut Tape (CT) ? : 478-1829-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: $1.08000
Send Feedback