Add To Favorites
Product Overview
Digi-Key Part Number 478-5984-1-ND
Quantity Available 5,584
Can ship immediately
Manufacturer

Manufacturer Part Number

NOSB476M006R0500

Description CAP NIOB OXID 47UF 20% 6.3V 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

47µF Niobium Oxide Capacitor 6.3V 1411 (3528 Metric), 1210 500 mOhms

Documents & Media
Datasheets NOS OxiCap Low ESR Series
Mfg CAD Models Polymer,Tantalum,Niobium Oxide Capacitors.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog OxiCap®
Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series OxiCap® NOS
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 500 mOhms
Current - Leakage 5.6µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features Low ESR
Operating Temperature -55°C ~ 125°C
Supplier Device Package 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-5984-1

08:50:00 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.84400 $8.44
100 0.60360 $60.36
500 0.46730 $233.65
1,000 0.40240 $402.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-5984-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.32734
  • Digi-Reel® ? : 478-5984-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,584 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback