Add To Favorites
Product Overview
Digi-Key Part Number 478-1828-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NOJE337M006RWJ

Description CAP NIOB OXI 330UF 20% 6.3V 2917
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

330µF Niobium Oxide Capacitor 6.3V 2917 (7343 Metric) 300 mOhms

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series OxiCap® NOJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 330µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 300 mOhms
Current - Leakage 39.6µA
Dissipation Factor 12%
Mounting Type Surface Mount
Package / Case 2917 (7343 Metric)
Manufacturer Size Code E
Height - Seated (Max) 0.169" (4.30mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 2917 (7343 Metric)
Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm)
 
Additional Resources
Standard Package ? 1
Other Names 478-1828-6

19:57:16 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
10 2.60700 $26.07
100 1.99060 $199.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1828-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 0
  • Unit Price: $1.48365
  • Cut Tape (CT) ? : 478-1828-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.22000
Send Feedback