Add To Favorites
Product Overview
Digi-Key Part Number 478-3122-6-ND
Quantity Available 1,855
Can ship immediately
Manufacturer

Manufacturer Part Number

NOJB106M010RWJ

Description CAP NIOB OXIDE 10UF 20% 10V 1210
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF Niobium Oxide Capacitor 10V 1411 (3528 Metric), 1210 2.2 Ohms

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series OxiCap® NOJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
ESR (Equivalent Series Resistance) 2.2 Ohms
Current - Leakage 2µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1411 (3528 Metric), 1210
Manufacturer Size Code B
Height - Seated (Max) 0.083" (2.10mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1210 (3528 Metric)
Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-3122-6

05:57:26 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.46800 $4.68
100 0.30810 $30.81
500 0.22822 $114.11
1,000 0.19399 $193.99

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-3122-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.15876
  • Cut Tape (CT) ? : 478-3122-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,855 - Immediate
  • Unit Price: $0.66000
Send Feedback