Add To Favorites
Product Overview
Digi-Key Part Number 478-1821-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NOJA106M006RWJ

Description CAP NIOB OXID 10UF 20% 6.3V 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

10µF Niobium Oxide Capacitor 6.3V 1206 (3216 Metric) 2.2 Ohms

Product Attributes Select All
Categories
Manufacturer AVX Corporation
Series OxiCap® NOJ
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) 2.2 Ohms
Current - Leakage 1.2µA
Dissipation Factor 6%
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Manufacturer Size Code A
Height - Seated (Max) 0.071" (1.80mm)
Features -
Operating Temperature -55°C ~ 105°C
Supplier Device Package 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 478-1821-6

00:59:36 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.39600 $3.96
100 0.26080 $26.08
500 0.19320 $96.60
1,000 0.16422 $164.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 478-1821-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.13440
  • Cut Tape (CT) ? : 478-1821-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.56000
Send Feedback