Add To Favorites
Product Overview
Digi-Key Part Number NOIV1SE5000A-QDCOS-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

NOIV1SE5000A-QDC

Description IC IMAGE SENSOR 5.3MP 68LLC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

CMOS Image Sensor 2592H x 2048V 4.8µm x 4.8µm 68-PLCC

Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Tray ?
Part Status Active
Type CMOS
Pixel Size 4.8µm x 4.8µm
Active Pixel Array 2592H x 2048V
Frames per Second 75
Voltage - Supply 1.8V, 3.3V
Package / Case 68-PLCC
Supplier Device Package 68-PLCC
Operating Temperature 0°C ~ 70°C (TJ)
 
You May Also Be Interested In
  • Photo Not Available
  • CMV12000-2E12M1PA
  • ams
  • IMAGE SENSORS & COLOR SENSORS AR
  • Unit Price $2,215.56000
  • CMV12000-2E12M1PA-ND
Additional Resources
Standard Package ? 40
Other Names NOIV1SE5000A-QDC-ND
NOIV1SE5000A-QDCOS

12:04:45 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 475.60000 $475.60
5 459.20000 $2,296.00
10 451.00000 $4,510.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback