USD
Favorite

Price & Procurement
107 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.70000 $32.70

Submit a request for quotation on quantities greater than those displayed.

NN542N

Datasheet
Digi-Key Part Number NN542N-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NN542N
Copy  
Description PLIERS ELEC NEEDLE NOSE 5"
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Electronics Pliers Needle Nose Serrated 5.00" (127.0mm)

Copy  
Documents & Media
Datasheets Xcelite® Tool Catalog
Online Catalog Xcelite® Series
Product Attributes
Type Description Select All
Categories
Manufacturer Apex Tool Group
Series Xcelite®
Part Status Active
Tool Type Electronics
Tip - Type Needle Nose
Tip - Shape Straight
Jaw - Type Serrated
Features ESD Safe, Soft Grips
Length 5.00" (127.0mm)
Weight 0.2 lb (90.72 g)
 
Environmental & Export Classifications
RoHS Status Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

L4GN

PLIERS ELEC NEEDLE NOSE 4"

Apex Tool Group

$27.80000 Details

MS54VN

CUTTER SIDE OVAL SEMI-FLUSH 4"

Apex Tool Group

$28.20000 Details

L4VN

PLIERS ELEC NEEDLE NOSE

Apex Tool Group

$24.80000 Details

26197

SCREWDRIVER SET PHIL/SLOT 7PC

Wiha

$31.92000 Details

26000

MAGNIFIER DBL CLAMP W/STAND

Aven Tools

$10.67000 Details

FLUKE-117

MULTMTR ELEC DMM W/NON CNT VOLT

Fluke Electronics

$219.99000 Details
Additional Resources
Standard Package 6
Other Names NN54
NN54-2
NN54-2-ND
NN54-ND
NN542
NN542-ND
NN54H