NL-R-E4GLSR
Product Overview
Digi-Key Part Number 1477-1024-ND
Copy   1477-1024-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NL-R-E4GLSR

Copy   NL-R-E4GLSR
Description KIT E2C LINK ETH TO 4G ROUTER
Copy   KIT E2C LINK ETH TO 4G ROUTER
Product Attributes Select All
Categories
Manufacturer NimbeLink, LLC
Series E2C Link™
Part Status Obsolete
Function Router
Modulation or Protocol CDMA, GSM, LTE
Frequency 700MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications General Purpose
Interface -
Sensitivity -
Power - Output -
Data Rate (Max) -
Features -
Voltage - Supply 5V
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NL-S2CK - NimbeLink, LLC | 1477-1047-ND DigiKey Electronics
  • NL-S2CK
  • NimbeLink, LLC
  • SKYWIRE SERIAL TO CELL KIT USB
  • Unit Price $99.00000
  • 1477-1047-ND
  • NL-AB-RPI - NimbeLink, LLC | 1477-1050-ND DigiKey Electronics
  • NL-AB-RPI
  • NimbeLink, LLC
  • SKYWIRE RASPBERRY PI HAT
  • Unit Price $78.00000
  • 1477-1050-ND
Additional Resources
Standard Package ? 1
Other Names 100116G
1477-1024

06:22:56 9/23/2018