NIF5003NT1G Power Switch/Driver 1:1 N-Channel 14A SOT-223
Product Overview
Digi-Key Part Number NIF5003NT1GOSCT-ND
Copy   NIF5003NT1GOSCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NIF5003NT1G

Copy   NIF5003NT1G
Description MOSFET N-CH HD+ 14A 42V SOT223
Copy   MOSFET N-CH HD+ 14A 42V SOT223
Detailed Description

Power Switch/Driver 1:1 N-Channel 14A SOT-223

Copy   Power Switch/Driver 1:1 N-Channel 14A SOT-223
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
NCV8403ASTT1GOSCT-ND NCV8403ASTT1G ON Semiconductor Cut Tape (CT) ? 1,808 - Immediate
$1.19000 1 Not applicable
Documents & Media
Datasheets NIF5003N
PCN Design/Specification Datasheet MSL Updated 2/April/2007
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series HDPlus™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 14A
Rds On (Typ) 53mOhm
Input Type Non-Inverting
Features Auto Restart, Slew Rate Controlled
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
Base Part Number NIF5003N
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names NIF5003NT1GOSCT

05:09:48 4/25/2019