• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number NHFS3B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NHFS3B

Description FUSE DISCONN 690V NH 630A SIZE3
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NH Fuse Links
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series NH
Part Status Obsolete
Type Switch
Voltage 690V
Current 630A
 
Additional Resources
Standard Package ? 1

17:16:32 2/24/2018

Send Feedback