Add To Favorites
Product Overview
Digi-Key Part Number NHD-0216K3Z-FL-GBW-V3-ND
Quantity Available 1,310
Can ship immediately
Manufacturer

Manufacturer Part Number

NHD-0216K3Z-FL-GBW-V3

Description LCD MOD SER CHAR 2X16 Y/G TRANSF
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Character LCD Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green I²C, RS-232, SPI 80.00mm x 36.00mm x 13.50mm

Documents & Media
Datasheets NHD-0216K3Z-FL-GBW-V3 User Guide
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Training Modules Serial LCD Displays
Design Resources Custom Display Request Form
Online Catalog Character LCDs
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Number of Characters 32
Display Format 16 x 2
Character Format 5 x 8 Dots
Display Type STN - Super-Twisted Nematic
Display Mode Transflective
Character Size 5.23mm H x 3.00mm W
Outline L x W x H 80.00mm x 36.00mm x 13.50mm
Viewing Area 64.50mm L x 16.40mm W
Backlight LED - Yellow/Green
Voltage - Supply 4.7 V ~ 5.5 V
Dot Size 0.56mm W x 0.61mm H
Interface I²C, RS-232, SPI
Operating Temperature -20°C ~ 70°C
Text Color Blue
Background Color Green
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • NHDEV DEVELOPMENT BOARD - Newhaven Display Intl | NHDEVDEVELOPMENTBOARD-ND DigiKey Electronics
  • NHDEV DEVELOPMENT BOARD
  • Newhaven Display Intl
  • BOARD DEV LCD COG TFT 100X95MM
  • Unit Price $190.00000
  • NHDEVDEVELOPMENTBOARD-ND
You May Also Be Interested In
  • NHD-0216K1Z-FL-YBW - Newhaven Display Intl | NHD-0216K1Z-FL-YBW-ND DigiKey Electronics
  • NHD-0216K1Z-FL-YBW
  • Newhaven Display Intl
  • LCD MOD CHAR 2X16 Y/G TRANSFL
  • Unit Price $10.50000
  • NHD-0216K1Z-FL-YBW-ND
  • NHD-0216K1Z-NSW-BBW-L - Newhaven Display Intl | NHD-0216K1Z-NSW-BBW-L-ND DigiKey Electronics
  • NHD-0216K1Z-NSW-BBW-L
  • Newhaven Display Intl
  • LCD MOD CHAR 2X16 WHT TRANSM
  • Unit Price $11.70000
  • NHD-0216K1Z-NSW-BBW-L-ND
  • NHD-0216BZ-FL-YBW - Newhaven Display Intl | NHD-0216BZ-FL-YBW-ND DigiKey Electronics
  • NHD-0216BZ-FL-YBW
  • Newhaven Display Intl
  • LCD MOD CHAR 2X16 Y/G TRANSFL
  • Unit Price $10.00000
  • NHD-0216BZ-FL-YBW-ND
  • BD140 - STMicroelectronics | 497-6657-5-ND DigiKey Electronics
  • BD140
  • STMicroelectronics
  • TRANS PNP 80V 1.5A SOT-32
  • Unit Price $0.60000
  • 497-6657-5-ND
Additional Resources
Standard Package ? 100
Other Names NHD-0216K3Z-FL-GBW
NHD-0216K3Z-FL-GBW-ND
NHD0216K3ZFLGBWV3

16:28:25 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.75000 $19.75
5 18.56600 $92.83
10 17.38000 $173.80
50 16.39260 $819.63
100 15.60260 $1,560.26
250 14.81256 $3,703.14
500 14.22010 $7,110.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback