Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number NHD-0116DZ-FL-YBW-33V-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NHD-0116DZ-FL-YBW-33V

Description LCD MOD CHAR 1X16 Y/G TRANSF STN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Character LCD Display Module Transflective 5 x 7 Dots w/Cursor STN - Super-Twisted Nematic LED - Yellow/Green Parallel 122.00mm x 33.00mm x 14.00mm

Documents & Media
Datasheets NHD-0116DZ-FL-YBW-33V
Other Related Documents LCD Safe Handling Procedure
LCD Solvent Precautions
Product Training Modules Character and Graphic LCD Display
Product Attributes Select All
Categories
Manufacturer Newhaven Display Intl
Series -
Part Status Active
Number of Characters 16
Display Format 16 x 1
Character Format 5 x 7 Dots w/Cursor
Display Type STN - Super-Twisted Nematic
Display Mode Transflective
Character Size 9.66mm H x 4.84mm W
Outline L x W x H 122.00mm x 33.00mm x 14.00mm
Viewing Area 99.00mm L x 13.00mm W
Backlight LED - Yellow/Green
Voltage - Supply 3.3V
Dot Size 0.92mm W x 1.10mm H
Interface Parallel
Operating Temperature -20°C ~ 70°C
Text Color Blue
Background Color Green
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

17:22:23 4/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 10.98100 $1,098.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback