Add To Favorites
Product Overview
Digi-Key Part Number 377-1924-ND
Quantity Available 3,290
Can ship immediately

Factory Stock ?: 790
Manufacturer

Manufacturer Part Number

NG-9514

Description CABLE GLAND NEMA 4X PG-13.5 BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Cable Gland 0.24" ~ 0.43" (6.0mm ~ 11.0mm) Nylon PG13.5 Black

Documents & Media
Datasheets NG-9511-17
Product Training Modules Modified Enclosures
Video File Bud's Custom Capabilities
Featured Product NEMA 4X Enclosures
2D Drawings NG-9511-17.dxf
Online Catalog NEMA 4x Gland
Product Attributes Select All
Categories
Manufacturer Bud Industries
Series -
Part Status Active
Type Cable Gland
Cable Diameter 0.24" ~ 0.43" (6.0mm ~ 11.0mm)
Thread Size PG13.5
Conduit Hub Size -
Panel Hole Size -
Material Nylon
Includes Gasket, Nut, Seal
Color Black
Ingress Protection -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1924
NG 9514
NG-9514-ND
NG9514

07:02:14 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
6 1.73000 $10.38
100 1.61000 $161.00
200 1.53000 $306.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback