Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31300 $3.13
25 0.23160 $5.79
50 0.17060 $8.53
100 0.12520 $12.52
250 0.10344 $25.86
500 0.08530 $42.65
1,000 0.06171 $61.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PPC4.7KBCT-ND
Copy   PPC4.7KBCT-ND
Quantity Available 25,376
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NFR25H0004701JR500

Copy   NFR25H0004701JR500
Description RES 4.7K OHM 1/2W 5% AXIAL
Copy   RES 4.7K OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film

Copy   4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film
Documents & Media
Datasheets NFR25, 25H Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NFR25 and NFR25H Series
Product Attributes Select All
Categories
Manufacturer Vishay BC Components
Series NFR25H
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.7 kOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Proof, Fusible, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PPC4.7KBCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPC4.7KBTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 25,000 - Immediate
  • Unit Price: $0.04703

16:19:38 11/20/2018