Add To Favorites
Product Overview
Digi-Key Part Number 490-3912-6-ND
Quantity Available 110,168
Can ship immediately
Manufacturer

Manufacturer Part Number

NFM21PC105B1C3D

Description CAP FEEDTHRU 1UF 20% 16V 0805
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1µF Feed Through Capacitor 16V 4A 20 mOhm 0805 (2012 Metric), 3 PC Pad

Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, NFM21
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 16V
Current 4A
DC Resistance (DCR) (Max) 20 mOhm
Operating Temperature -40°C ~ 85°C
Insertion Loss -
Temperature Coefficient -
Ratings -
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 3 PC Pad
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max) 0.037" (0.95mm)
Thread Size -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-3912-6

00:23:21 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.24000 $0.24
10 0.22400 $2.24
25 0.21400 $5.35
50 0.20700 $10.35
100 0.20000 $20.00
250 0.18968 $47.42
500 0.15864 $79.32
1,000 0.12311 $123.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-3912-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 108,000 - Immediate
  • Unit Price: $0.10659
  • Cut Tape (CT) ? : 490-3912-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 110,168 - Immediate
  • Unit Price: $0.24000
Send Feedback