• Obsolete item.
Product Overview
Digi-Key Part Number NCV8401DTRKGOSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

NCV8401DTRKG

Description IC DVR LOSIDE 33A 42V DPAK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
NCV8401ADTRKGOSCT-ND NCV8401ADTRKG ON Semiconductor Cut Tape (CT) ? 2,231 - Immediate
$1.36000 1  Non-Stock ?
Documents & Media
Datasheets NCV8401(A)
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration Low Side
Output Type N-Channel
Interface On/Off
Voltage - Load 42V (Max)
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 30A
Rds On (Typ) 23 mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature -40°C ~ 150°C (TJ)
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number NCV8401
 
Additional Resources
Standard Package ? 1
Other Names NCV8401DTRKGOSCT

04:28:04 2/21/2018

Send Feedback