Add To Favorites
NCP5901DR2G Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.45500 $4.55
100 0.34240 $34.24
500 0.27126 $135.63
1,000 0.21203 $212.03
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number NCP5901DR2GOSDKR-ND
Copy   NCP5901DR2GOSDKR-ND
Quantity Available 2,446
Can ship immediately

Factory Stock ?: 12,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NCP5901DR2G

Copy   NCP5901DR2G
Description IC MOSFET DVR SYNC VR12 8-SOIC
Copy   IC MOSFET DVR SYNC VR12 8-SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy   Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Documents & Media
Datasheets NCP5901
PCN Packaging Mult MSL1 Pkg Rev 20/Dec/2018
Online Catalog Half Bridge
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 4.5V ~ 13.2V
Logic Voltage - VIL, VIH 0.7V, 3.4V
Current - Peak Output (Source, Sink) -
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 35V
Rise / Fall Time (Typ) 16ns, 11ns
Operating Temperature 0°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number NCP5901
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • NCP5901BDR2G - ON Semiconductor | NCP5901BDR2GOSCT-ND DigiKey Electronics
  • NCP5901BDR2G
  • ON Semiconductor
  • IC MOSFET DVR SYNC VR12 8-SOIC
  • Unit Price $0.53000
  • NCP5901BDR2GOSCT-ND
  • NCP3420DR2G - ON Semiconductor | NCP3420DR2GOSCT-ND DigiKey Electronics
  • NCP3420DR2G
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8-SOIC
  • Unit Price $0.63000
  • NCP3420DR2GOSCT-ND
  • ADP3110AKRZ-RL - ON Semiconductor | ADP3110AKRZ-RLOSCT-ND DigiKey Electronics
  • ADP3110AKRZ-RL
  • ON Semiconductor
  • IC MOSFET DRIVER DUAL 12V 8SOIC
  • Unit Price $0.61000
  • ADP3110AKRZ-RLOSCT-ND
Additional Resources
Standard Package ? 1
Other Names NCP5901DR2GOSDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NCP5901DR2GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Factory Stock ?
  • Unit Price: $0.18860
  • Cut Tape (CT) ? : NCP5901DR2GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,446 - Immediate
    12,500 - Factory Stock ?
  • Unit Price: $0.53000

11:08:57 5/22/2019