Add To Favorites
Product Overview
Digi-Key Part Number NC7SZ08P5XDKR-ND
Quantity Available 89,885
Can ship immediately
Manufacturer

Manufacturer Part Number

NC7SZ08P5X

Description IC GATE AND 1CH 2-INP SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

AND Gate IC 1 Channel SC-70-5

Documents & Media
Datasheets NC7SZ08
PCN Design/Specification Mold Compound 12/Dec/2007
Logo 17/Aug/2017
PCN Packaging Binary Year Code Marking 15/Jan/2014
Mult Devices 24/Oct/2017
Online Catalog 7SZ
Product Attributes Select All
Categories
Manufacturer ON Semiconductor
Series 7SZ
Packaging ? Digi-Reel® ?
Part Status Active
Logic Type AND Gate
Number of Circuits 1
Number of Inputs 2
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 2µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package SC-70-5
Package / Case 5-TSSOP, SC-70-5, SOT-353
Base Part Number 7SZ08
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names NC7SZ08P5XDKR

12:33:58 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.24500 $2.45
100 0.13860 $13.86
500 0.09178 $45.89
1,000 0.07036 $70.36

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NC7SZ08P5XTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 87,000 - Immediate
  • Unit Price: $0.06831
  • Cut Tape (CT) ? : NC7SZ08P5XCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 89,885 - Immediate
  • Unit Price: $0.33000
  • Tape & Reel (TR) ? : NC7SZ08P5TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,750 - Immediate
  • Unit Price: $0.37676
  • Cut Tape (CT) ? : NC7SZ08P5CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,910 - Immediate
  • Unit Price: $0.65000
  • Digi-Reel® ? : NC7SZ08P5DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback