Add To Favorites
Product Overview
Digi-Key Part Number 377-1953-ND
Quantity Available 104
Can ship immediately

Factory Stock ?: 474
Manufacturer

Manufacturer Part Number

NBX-32926

Description PANEL METAL 14.25X10.43X.06" NBX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Metal, Steel Panel, Inner 14.250" L x 10.430" W x 0.060" H (361.95mm x 264.92mm x 1.52mm) Natural

Documents & Media
Datasheets Steel-Internal Panels NBF-Series Overview
Product Training Modules Modified Enclosures
Online Catalog Box Components
Product Attributes Select All
Categories
Manufacturer Bud Industries
Series NBF
Part Status Active
Type Panel, Inner
Features -
For Use With/Related Products NBF Series
Size / Dimension 14.250" L x 10.430" W x 0.060" H (361.95mm x 264.92mm x 1.52mm)
Color Natural
Material Metal, Steel
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1953
NBX-32926-ND
NBX32926

23:10:47 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.90000 $27.90
6 23.30000 $139.80
100 20.95010 $2,095.01
200 18.65005 $3,730.01
300 18.55350 $5,566.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback