Add To Favorites
Product Overview
Digi-Key Part Number 377-1765-ND
Quantity Available 1,046
Can ship immediately

Factory Stock ?: 681

Manufacturer Part Number


Description BOX ABS GRAY 5.9"L X 5.9"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Box Plastic, ABS Gray Hinged Door, Lid 5.900" L x 5.900" W (149.86mm x 149.86mm) X 3.540" (89.92mm)

Product Attributes Select All
Manufacturer Bud Industries
Series NBF
Part Status Active
Container Type Box
Size / Dimension 5.900" L x 5.900" W (149.86mm x 149.86mm)
Height 3.540" (89.92mm)
Area (L x W) 34.8 in² (225 cm²)
Design Hinged Door, Lid
Material Plastic, ABS
Color Gray
Thickness 0.115" (2.92mm)
Features PCB Supports, Non-Metallic Hinges
Ratings IP66, NEMA 1,2,4,4X,12,13
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.8 lb (362.87g)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1765
NBF 32010

15:46:15 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 11.60000 $11.60
15 10.45000 $156.75
25 9.30000 $232.50
35 9.24343 $323.52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback