Add To Favorites
Product Overview
Digi-Key Part Number 377-1764-ND
Quantity Available 261
Can ship immediately

Factory Stock ?: 201

Manufacturer Part Number


Description BOX ABS GRAY 10.63"L X 3.93"W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Box Plastic, ABS Gray Hinged Door, Lid 10.630" L x 3.930" W (270.00mm x 99.82mm) X 2.750" (69.85mm)

Product Attributes Select All
Manufacturer Bud Industries
Series NBF
Part Status Active
Container Type Box
Size / Dimension 10.630" L x 3.930" W (270.00mm x 99.82mm)
Height 2.750" (69.85mm)
Area (L x W) 41.8 in² (270 cm²)
Design Hinged Door, Lid
Material Plastic, ABS
Color Gray
Thickness 0.115" (2.92mm)
Features PCB Supports, Non-Metallic Hinges
Ratings IP66, NEMA 1,2,4,4X,12,13
Material Flammability Rating UL94 HB
Shipping Info Shipped from Digi-Key
Weight 0.8 lb (362.87g)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 377-1764
NBF 32008

06:26:38 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 13.60000 $13.60
15 12.25000 $183.75
25 10.90000 $272.50
35 10.84000 $379.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback