Add To Favorites
Product Overview
Digi-Key Part Number RP321-ND
Quantity Available 4,123
Can ship immediately
Manufacturer

Manufacturer Part Number

N-8

Description CBL CLAMP P-TYPE NAT FASTENER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Cable Clamp, P-Type Natural Fastener 0.500" (12.70mm)

Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.500" (12.70mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.375" (9.53mm)
Height -
Panel Hole Size 0.172" (4.37mm)
Material Thickness 0.063" (1.60mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size #8 (M4)
Bundle Center to Mounting Center 0.563" (14.30mm)
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 21002008
N- 8 .173
N- 8 .173-ND
N-8.173
N8
N8.173
RP321

13:50:56 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.13100 $1.31
25 0.12120 $3.03
100 0.10110 $10.11
500 0.08088 $40.44
1,000 0.07279 $72.79
5,000 0.05864 $293.19
10,000 0.05055 $505.50
25,000 0.04044 $1,011.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback