Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number N-68X-B-ND
Quantity Available 0

Manufacturer Part Number


Description TRANSFORMER ISOL 50VA 115/230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets N-68X
Isolation Power Transformers
Other Related Documents Standard Part Warranty Terms
Mfg CAD Models N-68X
Product Attributes Select All
Manufacturer Triad Magnetics
Series N
Part Status Active
Type Isolation
Voltage - Primary 115V, 230V
Voltage - Secondary 115V
Power (Watts) 50VA
1st Connector Wire Leads
2nd Connector Wire Leads
Weight 1.7 lbs (771.1g)
You May Also Be Interested In
Additional Resources
Standard Package ? 1

01:39:52 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 16.42000 $16.42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback