Add To Favorites
Product Overview
Digi-Key Part Number RP325-ND
Quantity Available 19,635
Can ship immediately
Manufacturer

Manufacturer Part Number

N-4-BK

Description CBL CLAMP P-TYPE BLACK FASTENER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Cable Clamp, P-Type Black Fastener 0.250" (6.35mm)

Documents & Media
Datasheets N Series Drawing
Product Training Modules Engineering Technology
Injection Molding and Plastics
Plastic Materials
Online Catalog N and NB Series
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.250" (6.35mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Black
Length -
Width 0.375" (9.53mm)
Height -
Panel Hole Size 0.172" (4.37mm)
Material Thickness 0.063" (1.60mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size #8 (M4)
Bundle Center to Mounting Center 0.422" (10.72mm)
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names N-4.173
N4BK
RP325

22:29:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.10800 $1.08
25 0.09960 $2.49
100 0.08290 $8.29
500 0.06628 $33.14
1,000 0.05965 $59.65
5,000 0.04805 $240.27
10,000 0.04143 $414.25
25,000 0.03314 $828.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback