Add To Favorites
Product Overview
Digi-Key Part Number SY123-ND
Quantity Available 5,939
Can ship immediately

Manufacturer Part Number


Description BATTERY NICAD 1.2V 3AH C
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

C 1.2V Nickel Cadmium Battery Rechargeable (Secondary) 3Ah

Documents & Media
Datasheets N-3000CR
MSDS Material Safety Datasheet Nickel Cadmium Battery MSDS
Online Catalog Cadnica Series
Product Attributes Select All
Manufacturer Panasonic - BSG
Series Cadnica
Part Status Active
Battery Chemistry Nickel Cadmium
Battery Cell Size C
Voltage - Rated 1.2V
Capacity 3Ah
Size / Dimension 1.00" Dia x 1.94" H (25.3mm x 49.3mm)
Termination Style Flat Top (Non-Extending)
Discharge Rate 600mA
Standard Charge Current 300mA
Standard Charge Time 16Hrs
Weight 88.45g
Shipping Info -
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 300
Other Names 166273792

04:08:52 3/20/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.93000 $7.93
10 7.13600 $71.36
50 4.75720 $237.86
1,000 4.36068 $4,360.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback