Add To Favorites
Product Overview
Digi-Key Part Number RP316-ND
Quantity Available 19,621
Can ship immediately
Manufacturer

Manufacturer Part Number

N-3

Description CBL CLAMP P-TYPE NAT FASTENER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Cable Clamp, P-Type Natural Fastener 0.188" (4.78mm)

Product Attributes Select All
Categories
Manufacturer Essentra Components
Series -
Packaging ? Bulk ?
Part Status Active
Type Clamp, P-Type
Type Attributes -
Opening Size 0.188" (4.78mm)
Mounting Type Fastener
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length -
Width 0.375" (9.53mm)
Height -
Panel Hole Size 0.172" (4.37mm)
Material Thickness 0.063" (1.60mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size #8 (M4)
Bundle Center to Mounting Center 0.390" (9.91mm)
Panel Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 21002003
N- 3 .173
N- 3 .173-ND
N-3.173
N3
N3.173
RP316

11:58:39 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.12000 $0.12
10 0.11000 $1.10
25 0.10120 $2.53
100 0.08450 $8.45
500 0.06756 $33.78
1,000 0.06080 $60.80
5,000 0.04898 $244.91
10,000 0.04223 $422.25
25,000 0.03378 $844.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback