USD

MZA2010D330C 33 Ohms @ 100MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 300mOhm
Non-Stock

MZA2010D330C

Datasheet
Digi-Key Part Number MZA2010D330C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MZA2010D330C
Copy  
Description FERRITE BEAD 33 OHM 0804 4LN
Copy  
Detailed Description

33 Ohms @ 100MHz 4 Signal Line Ferrite Bead 0804 (2010 Metric), Array, 8 PC Pad 50mA 300mOhm

Copy  
Documents & Media
Datasheets MZA2010 Series
HTML Datasheet MZA2010 Series
Product Attributes
Type Description Select All
Categories
Manufacturer TDK Corporation
Series MZA
Packaging Tape & Reel (TR) 
Part Status Obsolete
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 33 Ohms @ 100MHz
Current Rating (Max) 50mA
DC Resistance (DCR) (Max) 300mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0804 (2010 Metric), Array, 8 PC Pad
Mounting Type Surface Mount
Height (Max) 0.024" (0.60mm)
Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000