USD
Favorite

MYRIADRF-1 - Cellular Development Platform For Use With LMS6002D
In Stock: 5
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 299.00000 $299.00

Submit a request for quotation on quantities greater than those displayed.

MYRIADRF-1

Datasheet
Digi-Key Part Number 1434-1001-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MYRIADRF-1
Copy  
Description EVAL BOARD FOR LMS6002D
Copy  
Detailed Description

- Cellular Development Platform For Use With LMS6002D

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Lime Microsystems Ltd
Series -
Part Status Obsolete
Type Cellular Development Platform
Frequency 300MHz ~ 3.5GHz
For Use With/Related Products LMS6002D
Supplied Contents Board(s)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

21-10008

STD 1 YEAR SERVICE SUBSCRIPTION

Initial State Technologies, Inc.

$60.00000 Details

21-10011

PRO 1 YEAR SERVICE SUBSCRIPTION

Initial State Technologies, Inc.

$300.00000 Details

LMS6002DFN

IC RF TXRX CELLULAR 120VFQFN

Lime Microsystems Ltd

$25.00012 Details
Additional Resources
Standard Package 1
Other Names 1434-1001