Add To Favorites
Product Overview
Digi-Key Part Number MXL1344ACAG+-ND
Quantity Available 158
Can ship immediately
Manufacturer

Manufacturer Part Number

MXL1344ACAG+

Description IC CABLE TERM MULTIPROTCL 24SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Cable Terminator 6 Terminations 24-SSOP

Documents & Media
Datasheets MXL1344A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MXL1344A
Product Attributes Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging ? Tube ?
Part Status Active
Type Cable
Number of Terminations 6
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
Base Part Number MXL1344
 
Additional Resources
Standard Package ? 58

12:50:39 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.28000 $9.28
10 8.81600 $88.16
25 8.22000 $205.50
50 8.08340 $404.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MXL1344ACAG+T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.48996
Send Feedback