Add To Favorites
Product Overview
Digi-Key Part Number MX3SWT-A1-0000-000CE5CT-ND
Quantity Available 253
Can ship immediately
Manufacturer

Manufacturer Part Number

MX3SWT-A1-0000-000CE5

Description LED XLAMP NEUTRAL WHT 4000K 2SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

LED Lighting XLamp® MX-3S White, Neutral 4000K 10.7V 115mA 120° 2-SMD, Gull Wing Exposed Pad

Product Attributes Select All
Categories
Manufacturer Cree Inc.
Series XLamp® MX-3S
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 104 lm (100 lm ~ 107 lm)
Current - Test 115mA
Voltage - Forward (Vf) (Typ) 10.7V
Lumens/Watt @ Current - Test 85 lm/W
CRI (Color Rendering Index) 80 (Typ)
Current - Max 175mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing Exposed Pad
Supplier Device Package SMD
Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max) 0.058" (1.48mm)
Thermal Resistance of Package 11°C/W
Base Part Number MX3SWT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MX3SWT-A1-0000-000CE5CT

04:38:31 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.87400 $8.74
100 0.78200 $78.20
250 0.71116 $177.79
500 0.66608 $333.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback