Add To Favorites
MX25L25635EMI-12G FLASH - NOR Memory IC 256Mb (32M x 8) SPI 80MHz 16-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,840 4.56435 $22,091.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1092-1087-ND
Copy   1092-1087-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MX25L25635EMI-12G

Copy   MX25L25635EMI-12G
Description IC FLASH 256M SPI 80MHZ 16SOP
Copy   IC FLASH 256M SPI 80MHZ 16SOP
Detailed Description

FLASH - NOR Memory IC 256Mb (32M x 8) SPI 80MHz 16-SOP

Copy   FLASH - NOR Memory IC 256Mb (32M x 8) SPI 80MHz  16-SOP
Product Attributes Select All
Categories
Manufacturer Macronix
Series MX25xxx35/36 - MXSMIO™
Packaging ? Tube ?
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NOR
Memory Size 256Mb (32M x 8)
Memory Interface SPI
Clock Frequency 80MHz
Write Cycle Time - Word, Page 300µs, 5ms
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MX66L51235FMI-10G - Macronix | MX66L51235FMI-10G-ND DigiKey Electronics
  • MX66L51235FMI-10G
  • Macronix
  • IC FLASH 512M SPI 104MHZ 16SOP
  • Unit Price $5.15119
  • MX66L51235FMI-10G-ND
Additional Resources
Standard Package ? 44
Other Names 1092-1087
6107T-16MB12IUH999
MX25L25635EMI12G

03:03:20 5/26/2019