Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MUSES01-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MUSES01

Description IC OPAMP AUDIO 3.3MHZ 8DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Audio Amplifier 2 Circuit 8-DIP

Documents & Media
Datasheets MUSES01
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer NJR Corporation/NJRC
Series MUSES™
Packaging ? Tube ?
Part Status Active
Amplifier Type Audio
Number of Circuits 2
Output Type -
Slew Rate 12 V/µs
Gain Bandwidth Product 3.3MHz
Current - Input Bias 200pA
Voltage - Input Offset 800µV
Current - Supply 8.5mA
Voltage - Supply, Single/Dual (±) ±9 V ~ 16 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names MUSE01
MUSE01-ND

14:18:46 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 37.50000 $3,750.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback