Add To Favorites
Product Overview
Digi-Key Part Number MUSBK15230-ND
Quantity Available 5,160
Can ship immediately
Manufacturer

Manufacturer Part Number

MUSBK15230

Description CONN RCPT RUGGED USB MICRO AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

USB - micro AB USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle

Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series MUSB
Packaging ? Bulk ?
Part Status Active
Connector Type USB - micro AB
Number of Contacts 5
Gender Receptacle
Specifications USB 2.0
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Flange, Horizontal
Termination Solder
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -40°C ~ 105°C
Number of Ports 1
Current Rating 0.5A, 1A
Voltage - Rated -
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color Gray
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 80

13:12:00 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.38000 $8.38
10 8.01900 $80.19
25 7.29000 $182.25
50 6.92560 $346.28
100 6.74330 $674.33
250 6.01424 $1,503.56
500 5.64976 $2,824.88
1,000 5.26500 $5,265.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback