Add To Favorites
Product Overview
Digi-Key Part Number MUSB-A111-30-ND
Quantity Available 1,201
Can ship immediately
Manufacturer

Manufacturer Part Number

MUSB-A111-30

Description CONN RCPT USB SGL STD R/A PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

USB - A USB 2.0 Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle

Product Attributes Select All
Categories
Manufacturer Amphenol Commercial Products
Series MUSB
Packaging ? Bulk ?
Part Status Active
Connector Type USB - A
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Flange, Horizontal
Termination Solder
Features -
Ingress Protection IP67 - Dust Tight, Waterproof
Operating Temperature -40°C ~ 105°C
Number of Ports 1
Current Rating 1.5A
Voltage - Rated -
Mating Cycles 1500
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color Black
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names MUSBA11130

20:14:59 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.56000 $9.56
10 9.14800 $91.48
25 8.31640 $207.91
50 7.90060 $395.03
100 7.69260 $769.26
250 6.86100 $1,715.25
500 6.44520 $3,222.60
1,000 6.00627 $6,006.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback