• Obsolete item.
Product Overview
Digi-Key Part Number 557-1607-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MTFDDAK120MAV-1AE12ABYY

Description SSD 120GB 2.5" MLC SATA III 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Solid State Drive (SSD) 120GB SATA III FLASH - NAND (MLC) 2.5" 5V

Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series M500
Part Status Obsolete
Memory Size 120GB
Memory Type FLASH - NAND (MLC)
Form Factor 2.5"
Speed - Read 500MB/s
Speed - Write 130MB/s
Voltage - Supply 5V
Type SATA III
Current - Max -
Operating Temperature 0°C ~ 70°C
Weight 2.47 oz (70.38g)
Size / Dimension 100.45mm x 69.85mm x 7.00mm
 
Additional Resources
Standard Package ? 50
Other Names 557-1607

09:31:47 2/23/2018

Send Feedback