• Obsolete item.
Product Overview
Digi-Key Part Number 881-1082-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MTCBA-EV2-EN2-N3-NAM

Description ROUTER WIRELESS EV-DO DUAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series MultiModem® rCell
Part Status Obsolete
Function Router
Modulation or Protocol EDGE
Frequency 800MHz, 1.9GHz
Applications General Purpose
Interface RS-232
Sensitivity -
Power - Output -
Data Rate (Max) 3.1Mbps
Features -
Voltage - Supply 9 V ~ 32 V
 
Additional Resources
Standard Package ? 5
Other Names 881-1082
MTCBAEV2EN2N3NAM

18:39:56 4/19/2018

Send Feedback