• Obsolete item.
Product Overview
Digi-Key Part Number 557-1468-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT9HTF12872AZ-667H1

Description MODULE DDR2 SDRAM 1GB 240UDIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR2 SDRAM 1GB 667MT/s 240-UDIMM

Documents & Media
Datasheets MT9HTFyy72AZ
PCN Obsolescence/ EOL Multiple Devices 04/Feb/2014
Updated LTB Date Revision 17/Jun/2014
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 667MT/s
Package / Case 240-UDIMM
 
Additional Resources
Standard Package ? 100
Other Names 557-1468
MT9HTF12872AZ-667H1-ND
MT9HTF12872AZ667H1

23:01:18 2/23/2018

Send Feedback