Add To Favorites
Product Overview
Digi-Key Part Number 591-1151-ND
Quantity Available 265
Can ship immediately

Manufacturer Part Number


Description MODEM V.92 SRL/PRL DATA/FAX 3.3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Modem V.92

Documents & Media
Datasheets Embedded Analog Modem
Online Catalog SocketModem® Embedded Modems
Product Attributes Select All
Manufacturer Multi-Tech Systems Inc.
Series SocketModem®
Packaging ? Tray ?
Part Status Active
Data Format V.92
Interface Serial
Voltage - Supply 3.3V
Mounting Type PCB
Region Utilized Europe, North America
Data Rate 56K
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 591-1151

12:35:54 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 65.55000 $65.55
10 61.57500 $615.75
25 58.79440 $1,469.86
100 55.61640 $5,561.64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback