• Obsolete item.
Product Overview
Digi-Key Part Number 557-1480-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT8HTF12864HDZ-667H1

Description MODULE DDR2 SDRAM 1GB 200SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Memory Module DDR2 SDRAM 1GB 667MT/s 200-SODIMM

Documents & Media
Datasheets MT8HTFyyy64HDZ
PCN Obsolescence/ EOL Multiple Devices 04/Feb/2014
Updated LTB Date Revision 17/Jun/2014
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Part Status Obsolete
Memory Type DDR2 SDRAM
Memory Size 1GB
Speed 667MT/s
Package / Case 200-SODIMM
 
Additional Resources
Standard Package ? 100
Other Names 557-1480
MT8HTF12864HDZ-667H1-ND
MT8HTF12864HDZ667H1

16:29:42 2/17/2018

Send Feedback