Add To Favorites
Product Overview
Digi-Key Part Number 591-1190-ND
Quantity Available 170
Can ship immediately
Manufacturer

Manufacturer Part Number

MT5692SMI-V-92.R1

Description MODEM V.92 SRL/PRL DATA/FAX 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Modem V.92

Documents & Media
Datasheets Embedded Analog Modem
Online Catalog SocketModem® Embedded Modems
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series SocketModem®
Packaging ? Tray ?
Part Status Active
Data Format V.92
Interface Serial
Voltage - Supply 5V
Mounting Type PCB
Region Utilized International
Data Rate 56K
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 591-1190
94453129LF
MT5692SMIV92R1

16:26:12 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.37000 $42.37
10 39.62600 $396.26
25 36.64800 $916.20
100 34.35750 $3,435.75
250 32.06700 $8,016.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback