Add To Favorites
Product Overview
Digi-Key Part Number 591-1178-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT5692SMI-L-92.R1

Description V.92 SERIAL DATA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Modem V.92

Documents & Media
Datasheets Embedded Analog Modem
Online Catalog SocketModem® Embedded Modems
Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series SocketModem®
Packaging ? Tray ?
Part Status Active
Data Format V.92
Interface Serial
Voltage - Supply 3.3V
Mounting Type PCB
Region Utilized Europe, North America
Data Rate 56K
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 591-1178
94453123LF
MT5692SMIL92R1

18:34:56 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 38.21000 $38.21
10 35.73300 $357.33
25 33.04800 $826.20
100 30.98250 $3,098.25
250 28.91700 $7,229.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback