• Obsolete item.
Product Overview
Digi-Key Part Number 591-1002-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT5600SMI-L-92.R2

Description MODEM V.92 SERIAL DATA/FAX 3.3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Modem V.92

Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series -
Packaging ? Tray ?
Part Status Obsolete
Data Format V.92
Interface Serial
Voltage - Supply 3.3V
Mounting Type PCB
Region Utilized International
Data Rate 56K
 
Additional Resources
Standard Package ? 50
Other Names 591-1002
94455941LF
MT5600SMIL92R2

18:35:33 2/25/2018

Send Feedback