• Obsolete item.
Product Overview
Digi-Key Part Number 591-1001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT5600SMI-L-34.R2

Description MODEM V.34 SERIAL DATA/FAX 3.3V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Modem V.34

Product Attributes Select All
Categories
Manufacturer Multi-Tech Systems Inc.
Series SocketModem®
Packaging ? Tray ?
Part Status Obsolete
Data Format V.34
Interface Serial
Voltage - Supply 3.3V
Mounting Type PCB
Region Utilized International
Data Rate 33.6K
 
Additional Resources
Standard Package ? 50
Other Names 591-1001
94455881LF
MT5600SMIL34R2

04:39:19 2/19/2018

Send Feedback