• Obsolete item.
Product Overview
Digi-Key Part Number 557-1091-2-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MT48LC4M16A2TG-75:G TR

Description IC SDRAM 64MBIT 133MHZ 54TSOP
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SDRAM Memory IC 64Mb (4M x 16) Parallel 133MHz 5.4ns 54-TSOP II

Documents & Media
Datasheets MT48LCxMxA2
PCN Obsolescence/ EOL Y14W 03/Dec/2011
Product Attributes Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM
Memory Size 64Mb (4M x 16)
Clock Frequency 133MHz
Write Cycle Time - Word, Page 15ns
Access Time 5.4ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 54-TSOP (0.400", 10.16mm Width)
Supplier Device Package 54-TSOP II
Base Part Number MT48LC4M16A2
 
Additional Resources
Standard Package ? 1,000
Other Names 557-1091-2
MT48LC4M16A2TG75GTR

04:35:01 2/21/2018

Send Feedback