USD
Favorite

MT41J128M16HA-15E:D TR SDRAM - DDR3 Memory IC 2Gb (128M x 16) Parallel 667MHz 13.5ns 96-FBGA (9x14)
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.96000 $9.96

Submit a request for quotation on quantities greater than those displayed.

MT41J128M16HA-15E:D TR

Datasheet
Digi-Key Part Number 557-1493-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT41J128M16HA-15E:D TR
Copy  
Description IC DRAM 2G PARALLEL 96FBGA
Copy  
Detailed Description

SDRAM - DDR3 Memory IC 2Gb (128M x 16) Parallel 667MHz 13.5ns 96-FBGA (9x14)

Copy  
Documents & Media
Datasheets MT41J512M4,256M8,128M16
HTML Datasheet MT41J512M4,256M8,128M16
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Memory Type Volatile
Memory Format DRAM
Technology SDRAM - DDR3
Memory Size 2Gb (128M x 16)
Memory Interface Parallel
Clock Frequency 667MHz
Write Cycle Time - Word, Page -
Access Time 13.5ns
Voltage - Supply 1.425V ~ 1.575V
Operating Temperature 0°C ~ 95°C (TC)
Mounting Type Surface Mount
Package / Case 96-TFBGA
Supplier Device Package 96-FBGA (9x14)
Base Part Number MT41J128M16
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 557-1493-1