USD
Favorite

Photo Not Available
MSW2060-206-W RF Switch IC General Purpose SPDT 50Ohm CS206
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 191.82000 $191.82
10 183.71900 $1,837.19
25 179.66640 $4,491.66
100 174.26290 $17,426.29
250 172.91200 $43,228.00
500 168.85938 $84,429.69

Submit a request for quotation on quantities greater than those displayed.

MSW2060-206-W

Digi-Key Part Number 1465-MSW2060-206-W-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSW2060-206-W
Copy  
Description FINAL ASSY, SWITCH, SP2T,
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

RF Switch IC General Purpose SPDT 50Ohm CS206

Copy  
Documents & Media
Online Catalog MSW2060-206
Product Attributes
Type Description Select All
Categories
Manufacturer MACOM Technology Solutions
Series -
Packaging Tray 
Part Status Active
RF Type General Purpose
Topology -
Circuit SPDT
Frequency Range 20MHz ~ 1.2GHz
Isolation 53dB
Insertion Loss 0.25dB
Test Frequency 1.2GHz
P1dB -
IIP3 65dBm
Features -
Impedance 50Ohm
Voltage - Supply 5V, 180V
Operating Temperature -65°C ~ 125°C
Package / Case 3-SMD Module
Supplier Device Package CS206
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10
Other Names 1465-MSW2060-206-W